
TU425S18EF | |
|---|---|
DigiKey Part Number | 271-TU425S18EF-ND |
Manufacturer | |
Manufacturer Product Number | TU425S18EF |
Description | AC/DC CONVERTER 18V 385W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 90 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5 130,00389 Kč | 184 680,14 Kč |
| Unit Price without VAT: | 5 130,00389 Kč |
|---|---|
| Unit Price with VAT: | 6 207,30471 Kč |

