Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
TU425 SERIES

TU425S12E

DigiKey Part Number
271-2843-ND
Manufacturer
Manufacturer Product Number
TU425S12E
Description
AC/DC CONVERTER 12V 280W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
22 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 335 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
325 400,29844 Kč172 809,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5 400,29844 Kč
Unit Price with VAT:6 534,36111 Kč

Other Suppliers on DigiKey

335In Stock
Ships from WEC