Enclosed AC DC Converters 1 Output 15V 100 ~ 240 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF800A15K

DigiKey Part Number
271-3028-ND
Manufacturer
Manufacturer Product Number
TF800A15K
Description
AC/DC CONVERTER 15V 801W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 100 ~ 240 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-25°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
100 ~ 240 VAC, 127 ~ 370 VDC
Size / Dimension
9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus, TUV
Current - Output 1
53.4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 864,88000 Kč10 864,88 Kč
510 347,95600 Kč51 739,78 Kč
Unit Price without VAT:10 864,88000 Kč
Unit Price with VAT:13 146,50480 Kč