Enclosed AC DC Converters 1 Output 300V 100 ~ 240 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF3000A300K

DigiKey Part Number
271-TF3000A300K-ND
Manufacturer
Manufacturer Product Number
TF3000A300K
Description
AC/DC CONVERTER 300V 3000W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 300V 100 ~ 240 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC, 127 ~ 370 VDC
Voltage - Output 1
300V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-25°C ~ 60°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
6.69" L x 2.50" W x 11.02" H (169.9mm x 63.5mm x 279.9mm)
Approval Agency
CE, cURus, TUV
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 599,85000 Kč26 599,85 Kč
525 334,25400 Kč126 671,27 Kč
Manufacturers Standard Package
Unit Price without VAT:26 599,85000 Kč
Unit Price with VAT:32 185,81850 Kč