
TF1500A12K | |
|---|---|
DigiKey Part Number | 271-3017-ND |
Manufacturer | |
Manufacturer Product Number | TF1500A12K |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 688,51000 Kč | 17 688,51 Kč |
| 5 | 16 846,78000 Kč | 84 233,90 Kč |
| Unit Price without VAT: | 17 688,51000 Kč |
|---|---|
| Unit Price with VAT: | 21 403,09710 Kč |


