12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE90A1251F01

DigiKey Part Number
271-2966-ND
Manufacturer
Manufacturer Product Number
TE90A1251F01
Description
AC/DC DESKTOP ADAPTER 12V 90W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
7.5A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.02" L x 2.68" W x 1.36" H (153.0mm x 68.0mm x 34.5mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 660,73000 Kč1 660,73 Kč
51 527,18400 Kč7 635,92 Kč
101 472,98900 Kč14 729,89 Kč
251 404,32960 Kč35 108,24 Kč
501 354,51800 Kč67 725,90 Kč
1001 306,47880 Kč130 647,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 660,73000 Kč
Unit Price with VAT:2 009,48330 Kč