12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE30A1203F01

DigiKey Part Number
271-2918-ND
Manufacturer
Manufacturer Product Number
TE30A1203F01
Description
AC/DC DESKTOP ADAPTER 12V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
57" (1.45m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Voltage - Output
12V
Approval Agency
CB, CE, DEMKO, UL
Current - Output (Max)
2.5A
Weight
0.551 lb (249.93 g)
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1690,83000 Kč690,83 Kč
5635,27400 Kč3 176,37 Kč
10612,72200 Kč6 127,22 Kč
25584,16440 Kč14 604,11 Kč
50563,44360 Kč28 172,18 Kč
100543,45970 Kč54 345,97 Kč
250518,12228 Kč129 530,57 Kč
Manufacturers Standard Package
Unit Price without VAT:690,83000 Kč
Unit Price with VAT:835,90430 Kč