


TE240A2851F01 | |
|---|---|
DigiKey Part Number | TE240A2851F01-ND |
Manufacturer | |
Manufacturer Product Number | TE240A2851F01 |
Description | AC/DC DESKTOP ADAPTER 28V 240W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 28V | |
Current - Output (Max) | 8.6A | |
Power (Watts) | 240 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | - | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.30" L x 2.65" W x 1.70" H (210.8mm x 67.3mm x 43.2mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3 444,68708 Kč | 82 672,49 Kč |
| Unit Price without VAT: | 3 444,68708 Kč |
|---|---|
| Unit Price with VAT: | 4 168,07137 Kč |

