24V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE20A2403F01

DigiKey Part Number
271-2912-ND
Manufacturer
Manufacturer Product Number
TE20A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
830mA
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)
Approval Agency
CB, CE, CSA, UL
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1418,70000 Kč418,70 Kč
5385,02000 Kč1 925,10 Kč
10371,35000 Kč3 713,50 Kč
25354,05160 Kč8 851,29 Kč
50341,49040 Kč17 074,52 Kč
100329,37670 Kč32 937,67 Kč
250314,02256 Kč78 505,64 Kč
500302,88608 Kč151 443,04 Kč
Manufacturers Standard Package
Unit Price without VAT:418,70000 Kč
Unit Price with VAT:506,62700 Kč