TE20A0503B01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 45
Unit Price: 505,21000 Kč
Datasheet
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE20A0503B01

DigiKey Part Number
271-2905-ND
Manufacturer
Manufacturer Product Number
TE20A0503B01
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
Approval Agency
CB, CE, DEMKO, UL
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 433 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1462,59000 Kč462,59 Kč
5425,37800 Kč2 126,89 Kč
10410,30100 Kč4 103,01 Kč
25391,17600 Kč9 779,40 Kč
50377,30040 Kč18 865,02 Kč
100363,91840 Kč36 391,84 Kč
250346,95332 Kč86 738,33 Kč
500334,64806 Kč167 324,03 Kč
Manufacturers Standard Package
Unit Price without VAT:462,59000 Kč
Unit Price with VAT:559,73390 Kč

Other Suppliers on DigiKey

433In Stock
Ships from WEC