28V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE150A2851F01

DigiKey Part Number
271-TE150A2851F01-ND
Manufacturer
Manufacturer Product Number
TE150A2851F01
Description
AC/DC DESKTOP ADAPTER 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
28V
Current - Output (Max)
-
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CE, cULus, DEMKO
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
402 475,91100 Kč99 036,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 475,91100 Kč
Unit Price with VAT:2 995,85231 Kč

Other Suppliers on DigiKey

28In Stock
Ships from WEC