
SLE65S1203N01 | |
|---|---|
DigiKey Part Number | 271-SLE65S1203N01-ND |
Manufacturer | |
Manufacturer Product Number | SLE65S1203N01 |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer SL POWER / Advanced Energy | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 5.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 5 | 578,62000 Kč | 2 893,10 Kč |
| 10 | 558,10600 Kč | 5 581,06 Kč |
| 25 | 532,08080 Kč | 13 302,02 Kč |
| 50 | 513,21220 Kč | 25 660,61 Kč |
| 100 | 495,00690 Kč | 49 500,69 Kč |
| 250 | 471,93340 Kč | 117 983,35 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |


