
SLE48S2403F01 | |
|---|---|
DigiKey Part Number | 271-SLE48S2403F01-ND |
Manufacturer | |
Manufacturer Product Number | SLE48S2403F01 |
Description | AC DC ADAPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4A | |
Power (Watts) | 48 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6, IEC 320-C14, IEC 320-C18 | |
Size / Dimension | 4.80" L x 2.01" W x 1.24" H (122.0mm x 51.0mm x 31.5mm) | |
Approval Agency | CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 358,08560 Kč | 89 521,40 Kč |
| Unit Price without VAT: | 358,08560 Kč |
|---|---|
| Unit Price with VAT: | 433,28358 Kč |


