
SLE48S1203N01 | |
|---|---|
DigiKey Part Number | 271-SLE48S1203N01-ND |
Manufacturer | |
Manufacturer Product Number | SLE48S1203N01 |
Description | AC/DC DESKTOP ADAPTER 12V 48W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer SL POWER / Advanced Energy | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.80" L x 2.01" W x 1.24" H (122.0mm x 51.0mm x 31.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 48 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM65-12-UD-P6 | Bel Power Solutions | 69 | 179-SDM65-12-UD-P6-ND | 847,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,34000 Kč | 515,34 Kč |
| 5 | 473,92000 Kč | 2 369,60 Kč |
| 10 | 457,11100 Kč | 4 571,11 Kč |
| 25 | 435,80480 Kč | 10 895,12 Kč |
| 50 | 420,34680 Kč | 21 017,34 Kč |
| 100 | 405,43720 Kč | 40 543,72 Kč |
| 250 | 386,53752 Kč | 96 634,38 Kč |
| 500 | 372,82710 Kč | 186 413,55 Kč |
| Unit Price without VAT: | 515,34000 Kč |
|---|---|
| Unit Price with VAT: | 623,56140 Kč |


