Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB65S15K

DigiKey Part Number
271-SLB65S15K-ND
Manufacturer
Manufacturer Product Number
SLB65S15K
Description
AC/DC CONVERTER 15V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1775,46000 Kč775,46 Kč
5738,54200 Kč3 692,71 Kč
10723,21300 Kč7 232,13 Kč
30699,54133 Kč20 986,24 Kč
60685,00383 Kč41 100,23 Kč
120670,77233 Kč80 492,68 Kč
270654,49756 Kč176 714,34 Kč
Manufacturers Standard Package
Unit Price without VAT:775,46000 Kč
Unit Price with VAT:938,30660 Kč