Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB125S12C

DigiKey Part Number
271-SLB125S12C-ND
Manufacturer
Manufacturer Product Number
SLB125S12C
Description
AC/DC CONVERTER 12V 85W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
86.5%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
12V
Standard Number
60601-1; 62368-1
Current - Output 1
10.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 224,43000 Kč1 224,43 Kč
51 166,19800 Kč5 830,99 Kč
101 141,94300 Kč11 419,43 Kč
251 110,69720 Kč27 767,43 Kč
811 071,84395 Kč86 819,36 Kč
1621 049,56975 Kč170 030,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 224,43000 Kč
Unit Price with VAT:1 481,56030 Kč