


| PW182RA4800F01 | |
|---|---|
| DigiKey Part Number | 271-2560-ND | 
| Manufacturer | |
| Manufacturer Product Number | PW182RA4800F01 | 
| Description | POE INJECTOR 19W 48V DESKTOP | 
| Customer Reference | |
| Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SL POWER / Advanced Energy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Midspan Injector | |
| Voltage - Input | 100 ~ 240 VAC | |
| Number of Ports | 1 | |
| Voltage - Output | 48V | |
| Current - Output | 400 mA | |
| Power (Watts) - Per Port | 19W | |
| Compliance | - | |
| Data Rate | 10/100/1000 Mbps | |
| Features | OCP, SCP | |
| Operating Temperature | 0°C ~ 40°C | |
| Efficiency | 65% | |
| Mounting Type | Desktop | |
| Size / Dimension | 5.24" L x 2.13" W x 1.42" H (133.0mm x 54.0mm x 36.0mm) | |
| Approval Agency | CE, cULus, EN, LVD, TUV | |
| Note | AC Power Cord Sold Separately | |
| Input Connector | IEC 320-C14 | |
| Output Connector | RJ45 (Data, Power) | |
| Weight | 0.441 lb (200.03 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic