
NGB425S24C | |
|---|---|
DigiKey Part Number | 271-NGB425S24C-ND |
Manufacturer | |
Manufacturer Product Number | NGB425S24C |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 062,48000 Kč | 4 062,48 Kč |
| 5 | 3 869,21800 Kč | 19 346,09 Kč |
| 10 | 3 788,81600 Kč | 37 888,16 Kč |
| 40 | 3 633,00575 Kč | 145 320,23 Kč |
| Unit Price without VAT: | 4 062,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 915,60080 Kč |



