Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB425S15C

DigiKey Part Number
271-NGB425S15C-ND
Manufacturer
Manufacturer Product Number
NGB425S15C
Description
AC/DC CONVERTER 15V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4.5 kV
Efficiency
90%
Operating Temperature
-20°C ~ 80°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 655,89000 Kč4 655,89 Kč
54 434,31600 Kč22 171,58 Kč
104 342,17600 Kč43 421,76 Kč
404 163,64100 Kč166 545,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4 655,89000 Kč
Unit Price with VAT:5 633,62690 Kč