
NGB250S12K | |
|---|---|
DigiKey Part Number | 271-NGB250S12K-ND |
Manufacturer | |
Manufacturer Product Number | NGB250S12K |
Description | AC/DC CONVERTER 12V 175W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,58000 Kč | 2 911,58 Kč |
| 5 | 2 773,08000 Kč | 13 865,40 Kč |
| 10 | 2 715,46100 Kč | 27 154,61 Kč |
| 40 | 2 603,78350 Kč | 104 151,34 Kč |
| 80 | 2 549,69000 Kč | 203 975,20 Kč |
| Unit Price without VAT: | 2 911,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 523,01180 Kč |



