Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
MU425S24EC(secondary)
MU425S24EC
MU425S24EC

MU425S24EC

DigiKey Part Number
271-MU425S24EC-ND
Manufacturer
Manufacturer Product Number
MU425S24EC
Description
AC/DC CONVERTER 24V 286W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
11.9 A
Power (Watts)
Applications
Medical
Voltage - Isolation
1.5 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm)
Approval Agency
CE
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
325 338,39375 Kč170 828,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 338,39375 Kč
Unit Price with VAT:6 459,45644 Kč

Other Suppliers on DigiKey

32In Stock
Ships from WEC