
MU425S24E | |
|---|---|
DigiKey Part Number | 271-2964-ND |
Manufacturer | |
Manufacturer Product Number | MU425S24E |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 1.5 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 11.9 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 240,17000 Kč | 6 240,17 Kč |
| 5 | 5 943,31600 Kč | 29 716,58 Kč |
| 10 | 5 819,85200 Kč | 58 198,52 Kč |
| 32 | 5 618,34781 Kč | 179 787,13 Kč |
| Unit Price without VAT: | 6 240,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 550,60570 Kč |




