


MINT1500A2414E01 | |
|---|---|
DigiKey Part Number | 271-2849-ND |
Manufacturer | |
Manufacturer Product Number | MINT1500A2414E01 |
Description | AC/DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 270 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 270 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.6 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 3.30" W x 1.50" H (177.8mm x 83.8mm x 38.2mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 725,57000 Kč | 10 725,57 Kč |
| 5 | 10 215,15000 Kč | 51 075,75 Kč |
| Unit Price without VAT: | 10 725,57000 Kč |
|---|---|
| Unit Price with VAT: | 12 977,93970 Kč |




