MINT1400A4810L01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SL POWER / Advanced Energy
In Stock: 22
Unit Price: 4 062,48000 Kč
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 9 417,73417 Kč
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 5 545,82781 Kč
Datasheet
Open Frame AC DC Converters 1 Output 48V 80 ~ 270 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 80 ~ 270 VAC Input
MINT1400 SERIES

MINT1400A4810L01

DigiKey Part Number
271-2788-ND
Manufacturer
Manufacturer Product Number
MINT1400A4810L01
Description
AC/DC CONVERTER 48V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 270 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 270 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.2 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Remote On/Off, Remote Sense, Standby Output, Universal Output
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 11 View Now
Last Time Buy Date: 30.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
607 574,51750 Kč454 471,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 574,51750 Kč
Unit Price with VAT:9 165,16618 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC