


MINT1400A2410L01 | |
|---|---|
DigiKey Part Number | 271-2785-ND |
Manufacturer | |
Manufacturer Product Number | MINT1400A2410L01 |
Description | AC/DC CONVERTER 24V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 270 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 270 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.4 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Remote Sense, Standby Output, Universal Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 574,53000 Kč | 8 574,53 Kč |
| 5 | 8 166,62600 Kč | 40 833,13 Kč |
| 10 | 7 996,94100 Kč | 79 969,41 Kč |
| 25 | 7 778,02040 Kč | 194 450,51 Kč |
| Unit Price without VAT: | 8 574,53000 Kč |
|---|---|
| Unit Price with VAT: | 10 375,18130 Kč |



