Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input
MINT1175A Series

MINT1175A5606K01

DigiKey Part Number
271-2792-ND
Manufacturer
Manufacturer Product Number
MINT1175A5606K01
Description
AC/DC CONVERTER 56V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Last Time Buy
Features
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
56V
Minimum Load Required
No
Current - Output 1
2.1 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 314 View Now
Last Time Buy Date: 30.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623 726,91130 Kč603 759,63 Kč
Unit Price without VAT:3 726,91130 Kč
Unit Price with VAT:4 509,56267 Kč

Other Suppliers on DigiKey

314In Stock
Ships from WEC