Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
MINT1065A SERIES

MINT1065A2475C01

DigiKey Part Number
271-2632-ND
Manufacturer
Manufacturer Product Number
MINT1065A2475C01
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 375,58000 Kč1 375,58 Kč
51 310,23400 Kč6 551,17 Kč
101 283,02000 Kč12 830,20 Kč
251 247,89440 Kč31 197,36 Kč
901 200,40200 Kč108 036,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 375,58000 Kč
Unit Price with VAT:1 664,45180 Kč