


MINT1065A1275C01 | |
|---|---|
DigiKey Part Number | 271-2629-ND |
Manufacturer | |
Manufacturer Product Number | MINT1065A1275C01 |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,58000 Kč | 1 375,58 Kč |
| 5 | 1 310,23400 Kč | 6 551,17 Kč |
| 10 | 1 283,02000 Kč | 12 830,20 Kč |
| 25 | 1 247,89440 Kč | 31 197,36 Kč |
| 90 | 1 200,40200 Kč | 108 036,18 Kč |
| Unit Price without VAT: | 1 375,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,45180 Kč |



