24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
ME90AxxxxN01
ME90 Series 90 W AC/DC External Power Supply

ME90A2403N01

DigiKey Part Number
271-2982-ND
Manufacturer
Manufacturer Product Number
ME90A2403N01
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
5.91" L x 2.58" W x 1.34" H (150.0mm x 65.5mm x 34.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 66 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 219,11870 Kč121 911,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 219,11870 Kč
Unit Price with VAT:1 475,13363 Kč

Other Suppliers on DigiKey

66In Stock
Ships from WEC