24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
ME90 Series
ME90 Series 90 W AC/DC External Power Supply

ME90A2403F01

DigiKey Part Number
271-2981-ND
Manufacturer
Manufacturer Product Number
ME90A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
45.3" (1.15m)
Input Connector
IEC 320-C14
Size / Dimension
5.90" L x 2.58" W x 1.34" H (150.5mm x 65.5mm x 34.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 580,73000 Kč1 580,73 Kč
51 453,52400 Kč7 267,62 Kč
101 401,99400 Kč14 019,94 Kč
251 336,64040 Kč33 416,01 Kč
501 289,22260 Kč64 461,13 Kč
1001 243,49320 Kč124 349,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 580,73000 Kč
Unit Price with VAT:1 912,68330 Kč