18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
ME60A

ME60A1803F01

DigiKey Part Number
271-2894-ND
Manufacturer
Manufacturer Product Number
ME60A1803F01
Description
AC/DC DESKTOP ADAPTER 18V 60W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.3A
Power (Watts)
60 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
45.3" (1.15m)
Input Connector
IEC 320-C14
Size / Dimension
4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
Approval Agency
CE, cURus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1967,38000 Kč967,38 Kč
5889,64400 Kč4 448,22 Kč
10858,10400 Kč8 581,04 Kč
25818,09040 Kč20 452,26 Kč
50789,07960 Kč39 453,98 Kč
100761,09140 Kč76 109,14 Kč
250725,61192 Kč181 402,98 Kč
Manufacturers Standard Package
Unit Price without VAT:967,38000 Kč
Unit Price with VAT:1 170,52980 Kč