Similar

ME60A0551N01 | |
|---|---|
DigiKey Part Number | ME60A0551N01-ND |
Manufacturer | |
Manufacturer Product Number | ME60A0551N01 |
Description | AC/DC DESKTOP ADAPTER 5V 35W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 35 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 45.3" (1.15m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.9mm x 32.5mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 7A | Base Product Number |
Power (Watts) 35 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSM60B05-P1J | MEAN WELL USA Inc. | 0 | 1866-2021-ND | 487,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 002,44452 Kč | 250 611,13 Kč |
| Unit Price without VAT: | 1 002,44452 Kč |
|---|---|
| Unit Price with VAT: | 1 212,95787 Kč |


