
ME40A1803F01 | |
|---|---|
DigiKey Part Number | 271-2889-ND |
Manufacturer | |
Manufacturer Product Number | ME40A1803F01 |
Description | AC/DC DESKTOP ADAPTER 18V 40W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,08000 Kč | 759,08 Kč |
| 5 | 698,05800 Kč | 3 490,29 Kč |
| 10 | 673,28000 Kč | 6 732,80 Kč |
| 25 | 641,89200 Kč | 16 047,30 Kč |
| 50 | 619,12600 Kč | 30 956,30 Kč |
| 100 | 597,16840 Kč | 59 716,84 Kč |
| 250 | 569,32716 Kč | 142 331,79 Kč |
| Unit Price without VAT: | 759,08000 Kč |
|---|---|
| Unit Price with VAT: | 918,48680 Kč |

