ME40A1803B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 436
Unit Price: 832,65000 Kč
Datasheet
MW173KB, ME30, ME40 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME40A1803B01

DigiKey Part Number
ME40A1803B01-ND
Manufacturer
Manufacturer Product Number
ME40A1803B01
Description
AC/DC WALL MOUNT ADAPTER 18V 40W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18V 40 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2.22A
Power (Watts)
40 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Approval Agency
CB, CE, DEMKO, UL
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 170 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
250552,06416 Kč138 016,04 Kč
Manufacturers Standard Package
Unit Price without VAT:552,06416 Kč
Unit Price with VAT:667,99763 Kč

Other Suppliers on DigiKey

170In Stock
Ships from WEC