
ME240A2451F01 | |
|---|---|
DigiKey Part Number | 271-3048-ND |
Manufacturer | |
Manufacturer Product Number | ME240A2451F01 |
Description | AC/DC DESKTOP ADAPTER 24V 240W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10A | |
Power (Watts) | 240 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 297,24000 Kč | 4 297,24 Kč |
| 5 | 3 951,65600 Kč | 19 758,28 Kč |
| 24 | 3 641,51708 Kč | 87 396,41 Kč |
| 48 | 3 512,35729 Kč | 168 593,15 Kč |
| Unit Price without VAT: | 4 297,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 199,66040 Kč |




