AC/DC External Adapter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME240A1251F01

DigiKey Part Number
271-3047-ND
Manufacturer
Manufacturer Product Number
ME240A1251F01
Description
AC/DC DESKTOP ADAPTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC/DC External Adapter Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
-
Form
-
Input Type
-
Voltage - Input
-
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
-
Output Connector
-
Cord Length
-
Input Connector
-
Size / Dimension
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 62 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
243 570,11500 Kč85 682,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 570,11500 Kč
Unit Price with VAT:4 319,83915 Kč

Other Suppliers on DigiKey

62In Stock
Ships from WEC