
ME150A1851F01 | |
|---|---|
DigiKey Part Number | 271-3069-ND |
Manufacturer | |
Manufacturer Product Number | ME150A1851F01 |
Description | AC/DC DESKTOP ADAPTER 18V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) | |
Approval Agency | CE | |
Weight | 1.543 lb (700.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 006,49000 Kč | 3 006,49 Kč |
| 5 | 2 764,72200 Kč | 13 823,61 Kč |
| 20 | 2 725,92900 Kč | 54 518,58 Kč |
| Unit Price without VAT: | 3 006,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 637,85290 Kč |

