15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME150A1551F01

DigiKey Part Number
271-3068-ND
Manufacturer
Manufacturer Product Number
ME150A1551F01
Description
AC/DC DESKTOP ADAPTER 15V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
15V
Current - Output (Max)
10A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 50°C
Output Connector
Rectangular, 6 Position
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CE
Weight
1.543 lb (700.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,55000 Kč3 066,55 Kč
52 819,99000 Kč14 099,95 Kč
202 623,51100 Kč52 470,22 Kč
402 530,45325 Kč101 218,13 Kč
602 477,55050 Kč148 653,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,55000 Kč
Unit Price with VAT:3 710,52550 Kč