MB60S24K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 775,46000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1 142
Unit Price: 306,57000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
MB60S Series

MB60S24K

DigiKey Part Number
271-2841-ND
Manufacturer
Manufacturer Product Number
MB60S24K
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-10°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Approval Agency
CB, CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1979,98000 Kč979,98 Kč
5933,23600 Kč4 666,18 Kč
10913,87500 Kč9 138,75 Kč
25888,85360 Kč22 221,34 Kč
80858,07800 Kč68 646,24 Kč
160840,25200 Kč134 440,32 Kč
Manufacturers Standard Package
Unit Price without VAT:979,98000 Kč
Unit Price with VAT:1 185,77580 Kč