



MB120S24C01 | |
|---|---|
DigiKey Part Number | 271-3035-ND |
Manufacturer | |
Manufacturer Product Number | MB120S24C01 |
Description | AC/DC CONVERTER 24V 98W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 4.1 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 786,92000 Kč | 2 786,92 Kč |
| 5 | 2 654,32200 Kč | 13 271,61 Kč |
| 10 | 2 599,15800 Kč | 25 991,58 Kč |
| 25 | 2 528,02040 Kč | 63 200,51 Kč |
| 81 | 2 439,58630 Kč | 197 606,49 Kč |
| Unit Price without VAT: | 2 786,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 372,17320 Kč |



