Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB120S18C01

DigiKey Part Number
271-3034-ND
Manufacturer
Manufacturer Product Number
MB120S18C01
Description
AC/DC CONVERTER 18V 99W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 448,16000 Kč2 448,16 Kč
52 331,74400 Kč11 658,72 Kč
102 283,28100 Kč22 832,81 Kč
252 220,78200 Kč55 519,55 Kč
812 143,08963 Kč173 590,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 448,16000 Kč
Unit Price with VAT:2 962,27360 Kč