


MB120S15K01 | |
|---|---|
DigiKey Part Number | 271-2984-ND |
Manufacturer | |
Manufacturer Product Number | MB120S15K01 |
Description | AC/DC CONVERTER 15V 99W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.6 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4000 V | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 448,16000 Kč | 2 448,16 Kč |
| 5 | 2 331,74400 Kč | 11 658,72 Kč |
| 10 | 2 283,28100 Kč | 22 832,81 Kč |
| 25 | 2 220,78200 Kč | 55 519,55 Kč |
| 81 | 2 143,08963 Kč | 173 590,26 Kč |
| Unit Price without VAT: | 2 448,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 962,27360 Kč |



