
LU225S56K | |
|---|---|
DigiKey Part Number | 271-3046-ND |
Manufacturer | |
Manufacturer Product Number | LU225S56K |
Description | LIGHTING & ITE 225 WATTS SWITCHI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.2A 56V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 56V |
Manufacturer SL POWER / Advanced Energy | Current - Output (Max) 3.2A |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
DigiKey Programmable Not Verified | Efficiency 92% |
Type Constant Voltage | Termination Style Rectangular, 6 Position |
Topology AC DC Converter | Size / Dimension 4.10" L x 2.20" W x 1.50" H (104.1mm x 55.9mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 791,95000 Kč | 3 791,95 Kč |
| 5 | 3 464,51600 Kč | 17 322,58 Kč |
| 10 | 3 372,33400 Kč | 33 723,34 Kč |
| Unit Price without VAT: | 3 791,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 588,25950 Kč |



