


LB240S56K | |
|---|---|
DigiKey Part Number | 271-2990-ND |
Manufacturer | |
Manufacturer Product Number | LB240S56K |
Description | AC/DC CONVERTER 56V 240W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 56V | Minimum Load Required No |
Current - Output 1 4.29 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 550,02000 Kč | 3 550,02 Kč |
| 5 | 3 381,17800 Kč | 16 905,89 Kč |
| 10 | 3 310,93600 Kč | 33 109,36 Kč |
| 25 | 3 220,29760 Kč | 80 507,44 Kč |
| Unit Price without VAT: | 3 550,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 295,52420 Kč |




