Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
LB240 Series 240 W AC/DC Power Supply

LB240S24K

DigiKey Part Number
271-2988-ND
Manufacturer
Manufacturer Product Number
LB240S24K
Description
AC/DC CONVERTER 24V 240W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Features
PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 516,03000 Kč3 516,03 Kč
Unit Price without VAT:3 516,03000 Kč
Unit Price with VAT:4 254,39630 Kč

Other Suppliers on DigiKey

71In Stock
Ships from WEC