Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB130S56K

DigiKey Part Number
LB130S56K-ND
Manufacturer
Manufacturer Product Number
LB130S56K
Description
AC/DC CONVERTER 56V 130W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm)
Voltage - Output 1
56V
Minimum Load Required
No
Current - Output 1
2.32 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 72 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
403 875,61400 Kč155 024,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 875,61400 Kč
Unit Price with VAT:4 689,49294 Kč

Other Suppliers on DigiKey

72In Stock
Ships from WEC