


HDD15-5-A+G | |
|---|---|
DigiKey Part Number | 271-2288-ND |
Manufacturer | |
Manufacturer Product Number | HDD15-5-A+G |
Description | AC/DC CONVERTER 15V -15V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 15V -15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 997,15000 Kč | 5 997,15 Kč |
| 5 | 5 757,55400 Kč | 28 787,77 Kč |
| 24 | 5 533,18542 Kč | 132 796,45 Kč |
| Unit Price without VAT: | 5 997,15000 Kč |
|---|---|
| Unit Price with VAT: | 7 256,55150 Kč |


