
HC24-2.4-A+G | |
|---|---|
DigiKey Part Number | 271-2256-ND |
Manufacturer | |
Manufacturer Product Number | HC24-2.4-A+G |
Description | AC/DC CONVERTER 24V 58W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 330,70000 Kč | 3 330,70 Kč |
| 5 | 3 197,66000 Kč | 15 988,30 Kč |
| 20 | 3 087,26250 Kč | 61 745,25 Kč |
| 40 | 3 033,49700 Kč | 121 339,88 Kč |
| 60 | 3 002,48300 Kč | 180 148,98 Kč |
| Unit Price without VAT: | 3 330,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 030,14700 Kč |

