
HBB15-1.5-A+G | |
|---|---|
DigiKey Part Number | 271-2280-ND |
Manufacturer | |
Manufacturer Product Number | HBB15-1.5-A+G |
Description | AC/DC CONVERTER 15V -15V 41W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 15V -15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Current - Output 2 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.88" W x 2.50" H (177.8mm x 124.0mm x 63.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 226,48000 Kč | 4 226,48 Kč |
| 5 | 4 057,57000 Kč | 20 287,85 Kč |
| 20 | 3 917,50250 Kč | 78 350,05 Kč |
| 40 | 3 849,27975 Kč | 153 971,19 Kč |
| Unit Price without VAT: | 4 226,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 114,04080 Kč |


