Linear AC DC Converters 1 Output 24V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB24-1.2-A+G

DigiKey Part Number
271-2250-ND
Manufacturer
Manufacturer Product Number
HB24-1.2-A+G
Description
AC/DC CONVERTER 24V 29W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
60%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote Sense, Universal Input
Type
Linear
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
24V
Base Product Number
Current - Output 1
1.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 738,14000 Kč2 738,14 Kč
Unit Price without VAT:2 738,14000 Kč
Unit Price with VAT:3 313,14940 Kč

Other Suppliers on DigiKey

196In Stock
Ships from WEC